Schneider W67TRCSX-2 technical specifications.
| Coil Current | 64.86mA |
| Coil Resistance | 185R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 25ms |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 40g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W67TRCSX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.