Schneider W78ANTCSX-4 technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W78ANTCSX-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.