Schneider W78ARCSX-111 technical specifications.
| Coil Resistance | 144R |
| Coil Voltage (AC) | 110.12kV |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Gold |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Operate Time | 20ms |
| Power Consumption | 4mW |
| Termination | PC Pin |
| Throw Configuration | DPST, SPDT |
| Weight | 36g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W78ARCSX-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
