Schneider W78ARPCX-5 technical specifications.
| Coil Resistance | 4.43kR |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W78ARPCX-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.