Schneider W78ATCSX-2 technical specifications.
| Coil Resistance | 46R |
| Coil Voltage (AC) | 12V |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W78ATCSX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.