Schneider W78RCSX-10 technical specifications.
| Coil Current | 11.36mA |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110.125kV |
| Contact Material | Silver, Gold |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Operate Time | 25ms |
| Termination | Quick Connect |
| Throw Configuration | 4PDT, DPDT |
| Weight | 36g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W78RCSX-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
