Schneider W78RCSX-8 technical specifications.
| Coil Current | 36.9mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Operate Time | 25ms |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 36g |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider W78RCSX-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.