Schneider W7PCX-8 technical specifications.
| Coil Current | 15.5mA |
| Coil Resistance | 1.55kR |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W7PCX-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.