Schneider W92S11A22-24 technical specifications.
| Coil Resistance | 250R |
| Coil Voltage (AC) | 24V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, DIN Rail |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider W92S11A22-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.