Schneider W92S11A22D-240 technical specifications.
| Coil Current | 30A |
| Coil Resistance | 6.5kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, DIN Rail |
| Switching Voltage | 300V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider W92S11A22D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.