Schneider W92S7D22-12 technical specifications.
| Coil Current | 139.53mA |
| Coil Resistance | 86R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, DIN Rail |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider W92S7D22-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.