
SPST-NO power relay featuring a 12VDC coil with 144 Ohm resistance and 83.33mA coil current. Offers a 30A contact current rating with silver contacts, suitable for AC loads up to 240V and DC loads up to 28V, with a switching voltage of 300V. Designed for flange mounting with quick connect termination, this lead-free component operates within a -55°C to 85°C temperature range and has an operate time of 20ms.
Schneider W9AS1D52-12 technical specifications.
| Package/Case | 120 |
| Coil Current | 83.33mA |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Height | 50.29mm |
| Input Current | 30A |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Series | W9A |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| Width | 32.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W9AS1D52-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
