Schneider W9AS5A52-120 technical specifications.
| Package/Case | 120 |
| Coil Resistance | 3kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 20ms |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Schneider W9AS5A52-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.