Schneider WM60A-240A technical specifications.
| Coil Resistance | 2.8kR |
| Coil Voltage (AC) | 220.24kV |
| Max Current Rating | 60A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider WM60A-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.