Schneider WM60AA-120A technical specifications.
| Coil Resistance | 218R |
| Coil Voltage (AC) | 120V |
| Contact Material | Mercury |
| Max Current Rating | 60A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 50ms |
| Termination | Screw |
| Throw Configuration | DPST |
| Weight | 1078g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider WM60AA-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.