Schneider XCCRAR1010 technical specifications.
| Type | Coupling |
| Style | One-Piece Set Screw |
| Material | Zamak@Collar/Nickel Plated Steel@Spring |
| Bore Diameter (Metric) | 10/10mm |
| Operating Torque | 3N.m |
| Product Weight | 120g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XCCRAR1010 to view detailed technical specifications.
No datasheet is available for this part.