Schneider XCKD2110N12 technical specifications.
| Mounting | Screw Mount |
| Product Weight (g) | 190.51 |
| Cage Code | FA3L0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Schneider XCKD2110N12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.