Schneider XCKJ10541H7 technical specifications.
| Actuator Style | Adjustable Roller Lever |
| Termination Style | Screw Clamp |
| Mounting | Screw Mount |
| Product Weight (g) | 485 |
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@240VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Device Type | Rotary |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XCKJ10541H7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.