This DPST side rotary limit switch features a screw clamp termination style and a max current rating of 3A at 240VAC. It has a max AC voltage rating of 240V and a max DC voltage rating of 250V. The switch is designed for screw mount applications and has a side rotary actuator style with a roller lever. The device type is rotary and the switch configuration is N.O./N.C. with a DPST pole throw configuration.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 3@240VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw Clamp |
| Device Type | Rotary |
| Mounting | Screw Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |