Schneider XCSB703 technical specifications.
| Actuator Style | Key |
| Mounting | Screw Mount |
| Termination Style | Conduit |
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 5000000Cycles |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XCSB703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.