Schneider XCSTE7333 technical specifications.
| Actuator Style | Key |
| Mounting | Screw Mount |
| Termination Style | Screw Clamp |
| Pole Throw Configuration | DPST |
| Switch Configuration | N.C. |
| Max Current Rating | 6A |
| Max AC Voltage Rating | 300V |
| Cage Code | FA3L0 |
| EU RoHS | Yes |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Schneider XCSTE7333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.