Schneider XCSZ02 technical specifications.
| Type | Actuator |
| Switch Type | Safety Interlock Switch |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XCSZ02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.