Schneider XENL1111 technical specifications.
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider XENL1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
