The Schneider XMLF016E2045 is a differential pressure sensor with an operating pressure range of 0 to 16 bar and an accuracy of ±0.6%. It can withstand a maximum overload pressure of 64 bar and operates within a temperature range of -25 to 75°C. The sensor has a typical operating supply voltage of 120 V and a maximum supply voltage of 132 V. It features a female G 1/4 port and an IP67 rating for protection against solid particles and water immersion.
Schneider XMLF016E2045 technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 64bar |
| Accuracy | ±0.6% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 132V |
| Min Operating Supply Voltage | 102V |
| Port Type | Female |
| Port Size | G 1/4 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Air|Liquid |
| Response Time | 500(Max)ms |
| Typical Operating Supply Voltage | 120V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider XMLF016E2045 to view detailed technical specifications.
No datasheet is available for this part.