Schneider XMLF016E2046 technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 64bar |
| Accuracy | ±0.6% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 132V |
| Min Operating Supply Voltage | 102V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Air|Liquid |
| Response Time | 500(Max)ms |
| Typical Operating Supply Voltage | 120V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider XMLF016E2046 to view detailed technical specifications.
No datasheet is available for this part.