The Schneider XMLF400E2045 is a differential pressure sensor with an operating pressure range of 0 to 400 bar. It features an accuracy of ±0.6% and a maximum overload pressure of 1200 bar. The device operates within a temperature range of -25 to 75°C and can be supplied with a voltage between 102 and 132 V. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It is suitable for use in both air and liquid media, with a response time of up to 500 ms.
Schneider XMLF400E2045 technical specifications.
| Operating Pressure Range | 0bar to 400bar |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 1200bar |
| Accuracy | ±0.6% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 132V |
| Min Operating Supply Voltage | 102V |
| Port Type | Female |
| Port Size | G 1/4 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Air|Liquid |
| Response Time | 500(Max)ms |
| Typical Operating Supply Voltage | 120V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider XMLF400E2045 to view detailed technical specifications.
No datasheet is available for this part.