Schneider XPSAC5121 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Mounting | DIN Rail |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XPSAC5121 to view detailed technical specifications.
No datasheet is available for this part.