The XPSAFL5130P is a safety relay with a 3PST-NO contact arrangement, rated for 18A. It features screw terminal termination and is designed for mounting on a DIN rail. The relay operates within a temperature range of -10 to 55°C. The AC and DC coil voltage is 24V, with a coil resistance of 90 ohms.
Schneider XPSAFL5130P technical specifications.
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 18A |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Coil Resistance | 90Ohm |
| Mounting | DIN Rail |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider XPSAFL5130P to view detailed technical specifications.
No datasheet is available for this part.