This inductive proximity sensor module is a type of module with a switching mode of NO and a sensing distance range of less than 2 units. It operates within a DC supply voltage range of 12 to 24 volts and has a response frequency of 3000. The module has a nickel-plated brass body style with a barrel shape and cable terminals. It is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Schneider XS106BLNAL2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 3000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider XS106BLNAL2 to view detailed technical specifications.
No datasheet is available for this part.