This inductive proximity sensor module is designed for use in applications with a switching mode of normally closed. It has a sensing distance range of less than 2 inches and a maximum operating supply voltage of 24 volts. The module operates within a temperature range of -25 to 70°C and has a response frequency of 3000 Hz. The output type is NPN, and the body material is nickel-plated brass with a barrel style and cable terminals.
Schneider XS106BLNBL2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 3000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider XS106BLNBL2 to view detailed technical specifications.
No datasheet is available for this part.