The Schneider XS208BLPAL5 is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It operates within a DC supply voltage range of 12 to 24 volts and has a maximum operating temperature of 70 degrees Celsius. The module has a response frequency of 3000 Hz and a hysteresis of 1% to 15%. The sensor is constructed with a nickel-plated brass body and features a cable terminal type. It is suitable for use in environments with operating temperatures ranging from -25 to 70 degrees Celsius.
Schneider XS208BLPAL5 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2.5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 3000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS208BLPAL5 to view detailed technical specifications.
No datasheet is available for this part.