The Schneider XS212ALPAL5 is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters and a response frequency of 1000 Hz. It operates within a temperature range of -25 to 70 degrees Celsius and has a typical operating supply voltage of 15 to 18 volts. The module has a PNP output type and is made of polyphenylsulfone (PPS) with a barrel body style and cable terminals. It is suitable for use in various applications where inductive sensing is required.
Checking distributor stock and pricing after the page loads.
Schneider XS212ALPAL5 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 1% to 15% |
| Body Material | PPS |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.