Schneider XS230AANAM12 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 22mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 500Hz |
| Hysteresis | 1% to 15% |
| Body Material | PPS |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS230AANAM12 to view detailed technical specifications.
No datasheet is available for this part.