The Schneider XS230ALPBL2 is an inductive proximity sensor module with a sensing distance range of 15 to 50mm. It operates within a DC supply voltage range of 12 to 24V and has a maximum operating temperature of 70°C. The module features a PNP output and a response frequency of 60Hz. The body is made of PPS material and has a barrel style with cable terminals. It is suitable for use in environments with operating temperatures between -25°C and 70°C.
Schneider XS230ALPBL2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 60Hz |
| Hysteresis | 1% to 15% |
| Body Material | PPS |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider XS230ALPBL2 to view detailed technical specifications.
No datasheet is available for this part.