This inductive proximity sensor module operates within a 12 to 48V DC supply voltage range and features a sensing distance range of 2 to 7 meters. The module has a PNP output type and a response frequency of 5000 Hz. It is constructed with a PPS body material in a barrel style and has a cable terminal type. The operating temperature range is from -25°C to 70°C.
Schneider XS4P08PA370 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2.5mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 5000Hz |
| Hysteresis | 1% to 15% |
| Body Material | PPS |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS4P08PA370 to view detailed technical specifications.
No datasheet is available for this part.