
The Schneider XS4P12PA370 is an inductive proximity sensor with a sensing distance range of 2 to 7mm. It operates within a DC supply voltage range of 12 to 48V and has a maximum operating temperature of 70°C. The sensor is designed for panel mounting and features a PNP output type. It has a response frequency of 5000Hz and a hysteresis range of 1% to 15%. The sensor body is made of PPS material and has a barrel style with cable terminals.
Schneider XS4P12PA370 technical specifications.
| Package Length (mm) | 54 |
| Package Width (mm) | 19.62 |
| Package Height (mm) | 17 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 5000Hz |
| Hysteresis | 1% to 15% |
| Body Material | PPS |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS4P12PA370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.