
This inductive proximity sensor module has a sensing distance range of less than 2 inches and a response frequency of 5000 Hz. It operates within a temperature range of -25 to 70°C and has a typical operating supply voltage of 15 to 18 volts. The module has a PNP output type and is designed for use in applications requiring a switching mode of NO. The sensor's body is made of stainless steel and has a barrel style with a cable terminal type.
Schneider XS506B1PAL2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 5000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS506B1PAL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.