
This inductive proximity sensor module is designed for operation within a 12 to 24V DC supply voltage range and features a sensing distance of up to 1.5 meters. The module has a stainless steel barrel body with a connector terminal type and is rated for use in temperatures between -25 and 70 degrees Celsius. The sensor's response frequency is 5000 Hz, and it offers a hysteresis range of 1% to 15%. The module is suitable for applications requiring an NPN output.
Schneider XS508B1NAM12 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 5000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS508B1NAM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.