
This inductive proximity sensor module operates within a 12 to 48V DC supply voltage range and features a sensing distance range of 2 to 7 meters. It has a nickel-plated brass body with a barrel style and cable terminals. The module is designed to operate within a temperature range of -25 to 70 degrees Celsius. It has a response frequency of 4000 Hz and a hysteresis of 1% to 15%.
Schneider XS512B1DBL10 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 4000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS512B1DBL10 to view detailed technical specifications.
No datasheet is available for this part.