The Schneider XS512BLPBL5 is an inductive proximity sensor module with a switching mode of normally closed and a sensing distance range of 2 to 7 meters. It operates on a DC supply voltage of 12 to 48 volts and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. The module has a response frequency of 5000 Hz and a hysteresis of 1% to 15%. It features a nickel-plated brass body with a barrel style and cable terminals.
Schneider XS512BLPBL5 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 5000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS512BLPBL5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.