
This inductive proximity sensor module from Schneider features a panel mounting design and a sensing distance range of 2 to 7mm. The module operates within a temperature range of -25°C to 70°C and can be powered by a DC supply voltage of 12 to 24V. The typical operating supply voltage is 15 or 18V. The module is designed for use in inductive and capacitive sensing applications.
Schneider XS518BSDBM12 technical specifications.
| Package Length (mm) | 50.2 |
| Package Width (mm) | 27.7 |
| Package Height (mm) | 24 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS518BSDBM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.