
This inductive proximity sensor features a sensing distance range of 2 to 7mm and operates within an AC supply voltage range of 24 to 240V. The sensor's operating temperature range spans from -25°C to 70°C. The module is classified as a panel mount type and is constructed with a nickel-plated brass body in a barrel style with cable terminals.
Schneider XS612B1MAL10 technical specifications.
| Package Length (mm) | 54 |
| Package Width (mm) | 19.62 |
| Package Height (mm) | 17 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 4mm |
| AC Supply Voltage Range | 24 to 90|90 to 245V |
| Max Operating Supply Voltage | 240V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 24 to 240V |
| Response Frequency | 25Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 24V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS612B1MAL10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.