
The Schneider XS618B1NAL10 is an inductive proximity sensor with a sensing distance range of 7 to 15mm. It operates on a DC supply voltage of 12 to 48V and features an NPN output. The sensor has a response frequency of 1000Hz and a hysteresis of 1% to 15%. It is constructed with a nickel plated brass body and a barrel style. The sensor is suitable for panel mounting and has a typical operating supply voltage of 15, 18, or 24V. It can operate within a temperature range of -25 to 70°C.
Schneider XS618B1NAL10 technical specifications.
| Package Length (mm) | 63.4 |
| Package Width (mm) | 27.7 |
| Package Height (mm) | 24 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS618B1NAL10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.