
This inductive proximity sensor module has a switching mode of normally closed and a sensing distance range of 15 to 50 centimeters. It operates within an AC supply voltage range of 24 to 240 volts and a temperature range of -25 to 70 degrees Celsius. The module is designed for use in applications requiring detection of objects within a specific distance range.
Schneider XS630B1MBL2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | 24 to 90|90 to 245V |
| Max Operating Supply Voltage | 240V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 24 to 240V |
| Min Operating Supply Voltage | 24V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS630B1MBL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.