Schneider XS7C40MP230H29 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | 24 to 90|90 to 245V |
| Max Operating Supply Voltage | 240V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 24 to 240V |
| Response Frequency | 50Hz |
| Hysteresis | 3% to 20% |
| Body Material | Plastic |
| Body Style | Rectangular |
| Terminal Type | Screw Terminal |
| Min Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider XS7C40MP230H29 to view detailed technical specifications.
No datasheet is available for this part.