The Schneider XS7J1A1PBL5 is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It operates within a DC supply voltage range of 12 to 24V and has a typical operating supply voltage of 15 to 18V. The module has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is designed for use in applications requiring a PNP output type and has a response frequency of 2000 Hz. The sensor module has a rectangular body made of PBT material with a cable terminal type.
Schneider XS7J1A1PBL5 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2.5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 1% to 15% |
| Body Material | PBT |
| Body Style | Rectangular |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS7J1A1PBL5 to view detailed technical specifications.
No datasheet is available for this part.