Proximity Sensor Inductive NO/NC PNP 4cm 12V to 48VDC
Schneider XS8C4A4PCP20 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 40mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 200Hz |
| Hysteresis | 3% to 15% |
| Body Material | PBT |
| Body Style | Rectangular |
| Terminal Type | Screw Terminal |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS8C4A4PCP20 to view detailed technical specifications.
No datasheet is available for this part.