Schneider XSAV11373EX technical specifications.
| Type | Inductive |
| Switching Mode | NC |
| Output Type | PNP |
| Max Operating Supply Voltage | 48V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 100Hz |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XSAV11373EX to view detailed technical specifications.
No datasheet is available for this part.