Schneider XSAV11801TQ technical specifications.
| Type | Inductive |
| AC Supply Voltage Range | >=245V |
| Max Operating Supply Voltage | 264V |
| AC Supply Voltage | 264V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider XSAV11801TQ to view detailed technical specifications.
No datasheet is available for this part.