Schneider XSAV31373L10 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 48 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Schneider XSAV31373L10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.